-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5136
|
Newark | Diff Line Driver, Rs422, Soic-16, Device Type:Line Driver, Ic Interface Type:Rs422, No. Of Drivers:4Drivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LV31ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4300 / $1.9700 | Buy Now |
DISTI #
296-32830-5-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1000 Lead time: 20 Weeks Container: Tube |
280 In Stock |
|
$0.8288 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
C1S746200742798
|
Chip1Stop | Quad Transmitter RS-422 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 34 |
|
$0.5660 / $0.6650 | Buy Now |
DISTI #
C1S746204863062
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes | 1 |
|
$1.0700 | Buy Now |
|
Win Source Electronics | IC DRIVER 4/0 16SOIC / 4/0 Driver RS422, RS485 16-SOIC | 150000 |
|
$0.4150 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV31ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV31ID
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Out Swing-Min | 0.95 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26LV31ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV31ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LV31CDRG4 | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LV31ID vs AM26LV31CDRG4 |
AM26LV31CDE4 | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LV31ID vs AM26LV31CDE4 |
DS26LV31TM/NOPB | 3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | AM26LV31ID vs DS26LV31TM/NOPB |
AM26LV31CDR | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LV31ID vs AM26LV31CDR |
AM26LV31CD | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LV31ID vs AM26LV31CD |
AM26LV31CDRE4 | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LV31ID vs AM26LV31CDRE4 |
DS26LV31TM/NOPB | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LV31ID vs DS26LV31TM/NOPB |
AM26LV31IDG4 | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85 | Texas Instruments | AM26LV31ID vs AM26LV31IDG4 |
AM26LV31CDG4 | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LV31ID vs AM26LV31CDG4 |
DS26LV31TMX | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LV31ID vs DS26LV31TMX |