Part Details for AM27C010-120PC by AMD
Overview of AM27C010-120PC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55PI-G | Rochester Electronics | AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8 |
Price & Stock for AM27C010-120PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 128K X 8 OTPROM, 120 ns, PDIP32 | 31 |
|
Buy Now | |
|
Quest Components | 128K X 8 OTPROM, 120 ns, PDIP32 | 20 |
|
$3.0000 / $6.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
Buy Now |
Part Details for AM27C010-120PC
AM27C010-120PC CAD Models
AM27C010-120PC Part Data Attributes
|
AM27C010-120PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C010-120PC
AMD
OTP ROM, 128KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C010-120PC
This table gives cross-reference parts and alternative options found for AM27C010-120PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C010-120PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C010-125PC | OTP ROM, 128KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | AM27C010-120PC vs AM27C010-125PC |
NM27C010N120 | 128KX8 OTPROM, 120ns, PDIP32, PLASTIC, DIP-32 | Texas Instruments | AM27C010-120PC vs NM27C010N120 |
M27C1001-12XB1 | 128KX8 OTPROM, 120ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AM27C010-120PC vs M27C1001-12XB1 |
NM27C010N120 | OTP ROM, 128KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 | Fairchild Semiconductor Corporation | AM27C010-120PC vs NM27C010N120 |
TMS27PC010A-12NL | 128KX8 OTPROM, 120ns, PDIP32 | Texas Instruments | AM27C010-120PC vs TMS27PC010A-12NL |
FM27C010N120 | OTP ROM, 128KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 | Fairchild Semiconductor Corporation | AM27C010-120PC vs FM27C010N120 |
M27C1001-12B1 | 128KX8 OTPROM, 120ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AM27C010-120PC vs M27C1001-12B1 |