Memory
AM27C128-200JC
Description: OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AM27C128-200JC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for AM27C128-200JC by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1020
RFQ
Bristol Electronics   Min Qty: 1 52
  • 1 $8.9600
  • 4 $5.8240
  • 10 $4.4800
  • 29 $4.1816
$4.1816 / $8.9600 Buy Now
Quest Components   816
  • 1 $9.9000
  • 165 $5.4450
  • 368 $4.9500
$4.9500 / $9.9000 Buy Now
Quest Components   106
  • 1 $9.9000
  • 11 $6.6000
  • 39 $6.1050
$6.1050 / $9.9000 Buy Now
Quest Components   41
  • 1 $12.0000
  • 4 $6.0000
  • 34 $5.6000
$5.6000 / $12.0000 Buy Now

CAD Models for AM27C128-200JC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C128-200JC by AMD

AM27C128-200JC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
200 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
131072 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12.75 V
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. AM27C128-200JC
    AMD
    OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM27C128-200JC

This table gives cross-reference parts and alternative options found for AM27C128-200JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C128-200JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM27C128VE200X OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation AM27C128-200JC vs NM27C128VE200X
AM27X128-200JC OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion AM27C128-200JC vs AM27X128-200JC
AM27C128-205JC OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD AM27C128-200JC vs AM27C128-205JC
CY27C128-200JCT OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27C128-200JC vs CY27C128-200JCT
TMS27PC128-2FME4 16KX8 OTPROM, 200ns, PQCC32 Texas Instruments AM27C128-200JC vs TMS27PC128-2FME4
27C128T-20E/L 16K X 8 OTPROM, 200 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AM27C128-200JC vs 27C128T-20E/L
AM27128A-20JC OTP ROM, 16KX8, 200ns, NMOS, PQCC32, PLASTIC, LCC-32 AMD AM27C128-200JC vs AM27128A-20JC
CY27C128-200JIT OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27C128-200JC vs CY27C128-200JIT
AM27X128-200JI OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD AM27C128-200JC vs AM27X128-200JI
TMS27PC128-2FML 16KX8 OTPROM, 200ns, PQCC32 Texas Instruments AM27C128-200JC vs TMS27PC128-2FML
Part Number Description Manufacturer Compare
CY27C128-90JCR OTP ROM, 16KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27C128-200JC vs CY27C128-90JCR
CY27C128-70JI OTP ROM, 16KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27C128-200JC vs CY27C128-70JI
AM27X128-255JC OTP ROM, 16KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion AM27C128-200JC vs AM27X128-255JC
CY27C128-150JIR OTP ROM, 16KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27C128-200JC vs CY27C128-150JIR
NM27C128V150 OTP ROM, 16KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation AM27C128-200JC vs NM27C128V150
CY27C128-200JCT OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27C128-200JC vs CY27C128-200JCT
AM27C128-120JC OTP ROM, 16KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD AM27C128-200JC vs AM27C128-120JC
WS57C51C-55JI 16KX8 OTPROM, 55ns, PQCC32, PLASTIC, LDCC-32 STMicroelectronics AM27C128-200JC vs WS57C51C-55JI
AM27C128-300JC OTP ROM, 16KX8, 300ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD AM27C128-200JC vs AM27C128-300JC
AM27X128-255JI OTP ROM, 16KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD AM27C128-200JC vs AM27X128-255JI

Related Parts for AM27C128-200JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C128-200JC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C128-200JC by AMD

Select Manufacturer
Which Manufacturer of AM27C128-200JC would you like to use for your alert(s)?
  • Please alert me when AM27C128-200JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C128-200JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C128-200JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C128-200JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C128-200JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C128-200JC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: