Memory
AM27S13ADC
AMD
Description: OTP ROM, 512X4, 30ns, Bipolar, CDIP16, CERAMIC, DIP-16

Overview of AM27S13ADC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense

Price & Stock for AM27S13ADC by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   72
RFQ
Quest Components PROM, 512 x 4, 16 Pin, Ceramic, DIP 492
  • 1 $25.0000
  • 95 $20.0000
  • 251 $19.3750
$19.3750 / $25.0000 Buy Now
Quest Components PROM, 512 x 4, 16 Pin, Ceramic, DIP 57
  • 1 $25.0000
  • 22 $22.5000
  • 45 $21.2500
$21.2500 / $25.0000 Buy Now
Quest Components PROM, 512 x 4, 16 Pin, Ceramic, DIP 2
  • 1 $56.8946
$56.8946 Buy Now

CAD Models for AM27S13ADC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27S13ADC by AMD

AM27S13ADC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
200 ns
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.431 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
512 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM27S13ADC
    AMD
    OTP ROM, 512X4, 30ns, Bipolar, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for AM27S13ADC

This table gives cross-reference parts and alternative options found for AM27S13ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S13ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N82S131ANB 512X4 OTPROM, 30ns, PDIP16 Philips Semiconductors AM27S13ADC vs N82S131ANB
N82S131ANB IC 512 X 4 OTPROM, 30 ns, PDIP16, Programmable ROM NXP Semiconductors AM27S13ADC vs N82S131ANB
AM27S12ADC OTP ROM, 512X4, 30ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM27S13ADC vs AM27S12ADC
AM27S12ADCB OTP ROM, 512X4, 30ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM27S13ADC vs AM27S12ADCB
N82S131AN OTP ROM, 512X4, 30ns, Bipolar, PDIP16 Signetics AM27S13ADC vs N82S131AN
N82S131AN IC 512 X 4 OTPROM, 30 ns, PDIP16, Programmable ROM NXP Semiconductors AM27S13ADC vs N82S131AN
Part Number Description Manufacturer Compare
63S240NXXXX OTP ROM, 512X4, 45ns, CMOS, PDIP16, Monolithic Memories (RETIRED) AM27S13ADC vs 63S240NXXXX
N82S130NB 512X4 OTPROM, 50ns, PDIP16 Philips Semiconductors AM27S13ADC vs N82S130NB
AM27S12ADCB OTP ROM, 512X4, 30ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM27S13ADC vs AM27S12ADCB
53S241AJ883B OTP ROM, 512X4, 45ns, CMOS, CDIP16, Monolithic Memories (RETIRED) AM27S13ADC vs 53S241AJ883B
AM27S12ADC OTP ROM, 512X4, 30ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM27S13ADC vs AM27S12ADC
HM1-7621-8 OTP ROM, 512X4, 85ns, TTL, CDIP16 Harris Semiconductor AM27S13ADC vs HM1-7621-8
M38510/20403BEX OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Teledyne e2v AM27S13ADC vs M38510/20403BEX
AM27S13DC OTP ROM, 512X4, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 AMD AM27S13ADC vs AM27S13DC
53S241J883B OTP ROM, 512X4, 55ns, CMOS, CDIP16, Monolithic Memories (RETIRED) AM27S13ADC vs 53S241J883B
M38510/20402BEA OTP ROM, 512X4, 85ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Lansdale Semiconductor Inc AM27S13ADC vs M38510/20402BEA

Related Parts for AM27S13ADC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27S13ADC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27S13ADC by AMD

Select Manufacturer
Which Manufacturer of AM27S13ADC would you like to use for your alert(s)?
  • Please alert me when AM27S13ADC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27S13ADC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27S13ADC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27S13ADC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27S13ADC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27S13ADC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: