Part Details for AM27S181DC by AMD
Overview of AM27S181DC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for AM27S181DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROM, 1K x 8, 24 Pin, Ceramic, DIP | 15 |
|
$10.9800 / $14.6400 | Buy Now |
|
Quest Components | PROM, 1K x 8, 24 Pin, Ceramic, DIP | 10 |
|
$14.6400 / $16.4700 | Buy Now |
Part Details for AM27S181DC
AM27S181DC CAD Models
AM27S181DC Part Data Attributes
|
AM27S181DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S181DC
AMD
OTP ROM, 1KX8, 60ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27S181DC
This table gives cross-reference parts and alternative options found for AM27S181DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S181DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S280PC | OTP ROM, 1KX8, 60ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | AM27S181DC vs AM27S280PC |
AM27S280PCB | OTP ROM, 1KX8, 60ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | AM27S181DC vs AM27S280PCB |
AM27S280DCB | OTP ROM, 1KX8, 60ns, Bipolar, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM27S181DC vs AM27S280DCB |
AM27S181DCB | OTP ROM, 1KX8, 60ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | AM27S181DC vs AM27S181DCB |
AM27S180DCB | OTP ROM, 1KX8, 60ns, Bipolar, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM27S181DC vs AM27S180DCB |
AM27S180PCB | OTP ROM, 1KX8, 60ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | AM27S181DC vs AM27S180PCB |
AM27S181PCB | OTP ROM, 1KX8, 60ns, Bipolar, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | AMD | AM27S181DC vs AM27S181PCB |