Part Details for AM27S185APC by AMD
Overview of AM27S185APC by AMD
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM27S185APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.3600 | Buy Now |
|
Quest Components | PROM, 2K x 4, 18 Pin, Plastic, DIP | 156 |
|
$8.8550 / $11.3850 | Buy Now |
|
Quest Components | PROM, 2K x 4, 18 Pin, Plastic, DIP | 56 |
|
$9.3610 / $11.3850 | Buy Now |
|
Quest Components | PROM, 2K x 4, 18 Pin, Plastic, DIP | 14 |
|
$10.1200 / $11.3850 | Buy Now |
|
Quest Components | PROM, 2K x 4, 18 Pin, Plastic, DIP | 11 |
|
$26.5107 / $27.9060 | Buy Now |
|
Quest Components | PROM, 2K x 4, 18 Pin, Plastic, DIP | 10 |
|
$6.7016 / $10.0524 | Buy Now |
|
Quest Components | PROM, 2K x 4, 18 Pin, Plastic, DIP | 9 |
|
$4.9500 / $6.7500 | Buy Now |
|
Quest Components | PROM, 2K x 4, 18 Pin, Plastic, DIP | 5 |
|
$8.2500 / $11.0000 | Buy Now |
|
Quest Components | PROM, 2K x 4, 18 Pin, Plastic, DIP | 3 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for AM27S185APC
AM27S185APC CAD Models
AM27S185APC Part Data Attributes
|
AM27S185APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S185APC
AMD
OTP ROM, 2KX4, 35ns, Bipolar, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.987 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S185APC
This table gives cross-reference parts and alternative options found for AM27S185APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S185APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S841ANXXXX | OTP ROM, 2KX4, 35ns, CMOS, PDIP18, | Monolithic Memories (RETIRED) | AM27S185APC vs 63S841ANXXXX |
AM27S184APCB | OTP ROM, 2KX4, 35ns, Bipolar, PDIP18, PLASTIC, DIP-18 | AMD | AM27S185APC vs AM27S184APCB |
AM27S184ADC | OTP ROM, 2KX4, 35ns, Bipolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM27S185APC vs AM27S184ADC |
DM87S185BJ | IC 2K X 4 OTPROM, 35 ns, CDIP18, CERAMIC, DIP-18, Programmable ROM | National Semiconductor Corporation | AM27S185APC vs DM87S185BJ |
MB7128YM | OTP ROM, 2KX4, 35ns, Bipolar, PDIP18, PLASTIC, DIP-18 | FUJITSU Semiconductor Limited | AM27S185APC vs MB7128YM |
AM27S185APCB | OTP ROM, 2KX4, 35ns, Bipolar, PDIP18, PLASTIC, DIP-18 | AMD | AM27S185APC vs AM27S185APCB |
63S841AJXXXX | OTP ROM, 2KX4, 35ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | AM27S185APC vs 63S841AJXXXX |
63S841AJ | OTP ROM, 2KX4, 35ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | AM27S185APC vs 63S841AJ |
AM27S185ADCB | OTP ROM, 2KX4, 35ns, Bipolar, CDIP18, CERAMIC, DIP-18 | AMD | AM27S185APC vs AM27S185ADCB |
AM27S185ADC | OTP ROM, 2KX4, 35ns, Bipolar, CDIP18, CERAMIC, DIP-18 | AMD | AM27S185APC vs AM27S185ADC |