Part Details for AM27S191SA/BUA by AMD
Overview of AM27S191SA/BUA by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for AM27S191SA/BUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM27S191SA/BUA-ND
|
DigiKey | IC PROM 16KBIT PARALLEL 32CLCC Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$109.1800 | Buy Now |
|
Quest Components | OTP ROM, 2KX8, 30NS, BIPOLAR, CQCC32 | 130 |
|
$73.7888 / $91.3575 | Buy Now |
|
Rochester Electronics | AM27S191 - OTP ROM, 2KX8, 30ns ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$93.7000 / $110.2300 | Buy Now |
Part Details for AM27S191SA/BUA
AM27S191SA/BUA CAD Models
AM27S191SA/BUA Part Data Attributes
|
AM27S191SA/BUA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S191SA/BUA
AMD
OTP ROM, 2KX8, 30ns, Bipolar, CQCC32, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.175 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27S191SA/BUA
This table gives cross-reference parts and alternative options found for AM27S191SA/BUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S191SA/BUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S191ALC | OTP ROM, 2KX8, 35ns, Bipolar, CQCC32, CERAMIC, LCC-32 | AMD | AM27S191SA/BUA vs AM27S191ALC |
5962-8954002XA | 2KX8 OTPROM, 105ns, CQCC, CERAMIC, LCC-32 | Intersil Corporation | AM27S191SA/BUA vs 5962-8954002XA |
AM2716B-450LI | UVPROM, 2KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM27S191SA/BUA vs AM2716B-450LI |
AM27S45SA/BUA | OTP ROM, 2KX8, Bipolar, CQCC32, CERAMIC, LCC-32 | AMD | AM27S191SA/BUA vs AM27S45SA/BUA |
X2816CEI-90 | EEPROM, 2KX8, 90ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | AM27S191SA/BUA vs X2816CEI-90 |
AM2716B-300LE | UVPROM, 2KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM27S191SA/BUA vs AM2716B-300LE |
AM27S191/BUA | OTP ROM, 2KX8, 65ns, Bipolar, CQCC32, CERAMIC, LCC-32 | AMD | AM27S191SA/BUA vs AM27S191/BUA |
AM27S47/BUC | OTP ROM, 2KX8, Bipolar, CQCC32, CERAMIC, LCC-32 | AMD | AM27S191SA/BUA vs AM27S47/BUC |
X2816CE-12 | EEPROM, 2KX8, 120ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | AM27S191SA/BUA vs X2816CE-12 |
HM4-6617B-8 | 2KX8 OTPROM, 105ns, CQCC32 | Intersil Corporation | AM27S191SA/BUA vs HM4-6617B-8 |