Part Details for AM27S25A/B3A by AMD
Overview of AM27S25A/B3A by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AM27S25A/B3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM27S25A/B3A-ND
|
DigiKey | IC PROM 4KBIT PARALLEL 28CLCC Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1350 In Stock |
|
$132.8900 | Buy Now |
|
Rochester Electronics | AM27S25 - OTP ROM, 512X8, 25ns ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1350 |
|
$114.0400 / $134.1700 | Buy Now |
Part Details for AM27S25A/B3A
AM27S25A/B3A CAD Models
AM27S25A/B3A Part Data Attributes
|
AM27S25A/B3A
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S25A/B3A
AMD
OTP ROM, 512X8, 25ns, Bipolar, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27S25A/B3A
This table gives cross-reference parts and alternative options found for AM27S25A/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S25A/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88518073A | OTP ROM, 512X8, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | AM27S25A/B3A vs 5962-88518073A |
AM27S25A/B3A | OTP ROM, 512X8, Bipolar, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | AM27S25A/B3A vs AM27S25A/B3A |
5962-88518043A | OTP ROM, 512X8, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | AM27S25A/B3A vs 5962-88518043A |