AM27S29PC
Description: OTP ROM, 512X8, 55ns, Bipolar, PDIP20, PLASTIC, DIP-20

Overview of AM27S29PC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AM27S29PC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27S29PC by Rochester Electronics LLC

AM27S29PC
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
PLASTIC, DIP-20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
JESD-30 Code
R-PDIP-T20
Length
26.035 mm
Memory Density
4096 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
20
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. AM27S29PC
    Rochester Electronics LLC
    OTP ROM, 512X8, 55ns, Bipolar, PDIP20, PLASTIC, DIP-20
    VS

Related Parts for AM27S29PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27S29PC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27S29PC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AM27S29PC would you like to use for your alert(s)?
  • Please alert me when AM27S29PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27S29PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27S29PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27S29PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27S29PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27S29PC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: