Part Details for AM27S32DC by AMD
Overview of AM27S32DC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM27S32DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | PROM, 1K x 4, 18 Pin, Ceramic, DIP | 22 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for AM27S32DC
AM27S32DC CAD Models
AM27S32DC Part Data Attributes
|
AM27S32DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S32DC
AMD
OTP ROM, 1KX4, 55ns, Bipolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Memory Density | 131072 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S32DC
This table gives cross-reference parts and alternative options found for AM27S32DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S32DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53S441J883B | OTP ROM, 1KX4, 55ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | AM27S32DC vs 53S441J883B |
AM27S33DC | OTP ROM, 1KX4, 55ns, Bipolar, CDIP18, CERAMIC, DIP-18 | AMD | AM27S32DC vs AM27S33DC |
82S137A/BVA | IC 1K X 4 OTPROM, 55 ns, CDIP18, 0.300 INCH, CERAMIC, DIP-18, Programmable ROM | NXP Semiconductors | AM27S32DC vs 82S137A/BVA |
53S440J883B | OTP ROM, 1KX4, 55ns, CMOS, CDIP18, | Monolithic Memories (RETIRED) | AM27S32DC vs 53S440J883B |
AM27S32DCB | OTP ROM, 1KX4, 55ns, Bipolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM27S32DC vs AM27S32DCB |
AM27S32PC | OTP ROM, 1KX4, 55ns, Bipolar, PDIP18, PLASTIC, DIP-18 | AMD | AM27S32DC vs AM27S32PC |
AM27S33PC | OTP ROM, 1KX4, 55ns, Bipolar, PDIP18, PLASTIC, DIP-18 | AMD | AM27S32DC vs AM27S33PC |