Part Details for AM27S35/BUA by Rochester Electronics LLC
Overview of AM27S35/BUA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27S35/BUA
AM27S35/BUA CAD Models
AM27S35/BUA Part Data Attributes
|
AM27S35/BUA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM27S35/BUA
Rochester Electronics LLC
OTP ROM, 1KX8, Bipolar, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27S35/BUA
This table gives cross-reference parts and alternative options found for AM27S35/BUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S35/BUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S35ALC | OTP ROM, 1KX8, Bipolar, CQCC32, CERAMIC, LCC-32 | AMD | AM27S35/BUA vs AM27S35ALC |
AM27S35ALCB | OTP ROM, 1KX8, Bipolar, CQCC32, CERAMIC, LCC-32 | AMD | AM27S35/BUA vs AM27S35ALCB |
AM27S35LCB | OTP ROM, 1KX8, Bipolar, CQCC32, CERAMIC, LCC-32 | AMD | AM27S35/BUA vs AM27S35LCB |
AM27S35/BUA | OTP ROM, 1KX8, Bipolar, CQCC32, CERAMIC, LCC-32 | AMD | AM27S35/BUA vs AM27S35/BUA |
AM27S35LC | OTP ROM, 1KX8, Bipolar, CQCC32, CERAMIC, LCC-32 | AMD | AM27S35/BUA vs AM27S35LC |
AM27S35A/BUC | OTP ROM, 1KX8, Bipolar, CQCC32, CERAMIC, LCC-32 | AMD | AM27S35/BUA vs AM27S35A/BUC |