Part Details for AM27SECK08 by Kingbright
Overview of AM27SECK08 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AM27SECK08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997074
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for AM27SECK08
AM27SECK08 CAD Models
AM27SECK08 Part Data Attributes:
|
AM27SECK08
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM27SECK08
Kingbright
Single Color LED, Super Bright Orange, Water Clear, T-3/4, 1.78mm, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 7.3 mm | |
Viewing Angle | 20 deg |