Part Details for AM28F020-120C3JI by AMD
Overview of AM28F020-120C3JI by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM28F020-120C3JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | 32 |
|
$7.7145 / $12.5100 | Buy Now |
Part Details for AM28F020-120C3JI
AM28F020-120C3JI CAD Models
AM28F020-120C3JI Part Data Attributes
|
AM28F020-120C3JI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F020-120C3JI
AMD
Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 1000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM28F020-120C3JI
This table gives cross-reference parts and alternative options found for AM28F020-120C3JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020-120C3JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F020NA-12T | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F020-120C3JI vs CAT28F020NA-12T |
N28F020-120 | Flash, 256KX8, 120ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | Rochester Electronics LLC | AM28F020-120C3JI vs N28F020-120 |
TMS28F020-12C5FML | 256KX8 FLASH 12V PROM, 120ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | AM28F020-120C3JI vs TMS28F020-12C5FML |
IS28F020-12PLI | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | AM28F020-120C3JI vs IS28F020-12PLI |
CAT28F002NI-12TE13 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F020-120C3JI vs CAT28F002NI-12TE13 |
TMS28F020-12C4FME4 | 256KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | AM28F020-120C3JI vs TMS28F020-12C4FME4 |
CAT28F020N-12 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F020-120C3JI vs CAT28F020N-12 |
TN28F020-120 | Flash, 256KX8, 120ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | Rochester Electronics LLC | AM28F020-120C3JI vs TN28F020-120 |
CAT28F020NI-12TE13 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F020-120C3JI vs CAT28F020NI-12TE13 |
M28F201-120K1 | 256KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F020-120C3JI vs M28F201-120K1 |