Memory
AM28F020A-90FI
AMD
Description: Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32

Overview of AM28F020A-90FI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM28F020A-90FI by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   87
RFQ
Quest Components   69
  • 1 $16.2000
  • 6 $14.4000
  • 18 $13.3200
$13.3200 / $16.2000 Buy Now

CAD Models for AM28F020A-90FI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM28F020A-90FI by AMD

AM28F020A-90FI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
TSOP1-R, TSSOP32,.8,20
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
100K WRITE/ERASE CYCLES MIN
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM28F020A-90FI
    AMD
    Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32
    VS

Alternate Parts for AM28F020A-90FI

This table gives cross-reference parts and alternative options found for AM28F020A-90FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020A-90FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F020-95C3FC Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 AMD AM28F020A-90FI vs AM28F020-95C3FC
AM28F020A-90FE Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD AM28F020A-90FI vs AM28F020A-90FE
AM28F020-90C4FC Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 AMD AM28F020A-90FI vs AM28F020-90C4FC
CAT28F020TRI-90T 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 onsemi AM28F020A-90FI vs CAT28F020TRI-90T
AM28F020-90FEB Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD AM28F020A-90FI vs AM28F020-90FEB
CAT28F020HRA-90 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 onsemi AM28F020A-90FI vs CAT28F020HRA-90
CAT28F020HRI-90T IC 256K X 8 FLASH 12V PROM, 90 ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, REVERSE, TSOP-32, Programmable ROM onsemi AM28F020A-90FI vs CAT28F020HRI-90T
MX28F2000RC-90 Flash, 256KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 Macronix International Co Ltd AM28F020A-90FI vs MX28F2000RC-90
M28F201-90XN3R 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 STMicroelectronics AM28F020A-90FI vs M28F201-90XN3R
TF28F020-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Intel Corporation AM28F020A-90FI vs TF28F020-90
Part Number Description Manufacturer Compare
AM28F020-90C4FC Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 AMD AM28F020A-90FI vs AM28F020-90C4FC
M28F201-90N1RTR 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM28F020A-90FI vs M28F201-90N1RTR
M28F201-90XN1R 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 STMicroelectronics AM28F020A-90FI vs M28F201-90XN1R
M28F201-90N1R 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics AM28F020A-90FI vs M28F201-90N1R
AM28F020-90C3FC Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 AMD AM28F020A-90FI vs AM28F020-90C3FC
AM28F020-95C3FC Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 AMD AM28F020A-90FI vs AM28F020-95C3FC
F28F020-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Intel Corporation AM28F020A-90FI vs F28F020-90
AM28F020A-90FE Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD AM28F020A-90FI vs AM28F020A-90FE
M28F201-90N3R 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics AM28F020A-90FI vs M28F201-90N3R
AM28F020-90FEB Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD AM28F020A-90FI vs AM28F020-90FEB

Related Parts for AM28F020A-90FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM28F020A-90FI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM28F020A-90FI by AMD

Select Manufacturer
Which Manufacturer of AM28F020A-90FI would you like to use for your alert(s)?
  • Please alert me when AM28F020A-90FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM28F020A-90FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM28F020A-90FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM28F020A-90FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM28F020A-90FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM28F020A-90FI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: