There are no models available for this part yet.
Overview of AM2903ALC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AM2903ALC by AMD
Part Data Attributes for AM2903ALC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCN, LCC52,.75SQ
|
Pin Count
|
52
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Clock Frequency-Max
|
10.1 MHz
|
External Data Bus Width
|
4
|
JESD-30 Code
|
S-CQCC-N52
|
JESD-609 Code
|
e0
|
Length
|
19.05 mm
|
Number of Terminals
|
52
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC52,.75SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.048 mm
|
Supply Current-Max
|
350 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
19.05 mm
|
uPs/uCs/Peripheral ICs Type
|
BIT-SLICE MICROPROCESSOR
|
Alternate Parts for AM2903ALC
This table gives cross-reference parts and alternative options found for AM2903ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2903ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29203LMB | Bit-Slice Processor, 4-Bit, TTL, CQCC52, LCC-52 | AMD | AM2903ALC vs AM29203LMB |
AM29203LC | Bit-Slice Processor, 4-Bit, TTL, CQCC52, LCC-52 | AMD | AM2903ALC vs AM29203LC |