There are no models available for this part yet.
Overview of AM29240-25KC/W by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM188EM-25KC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH | |
AM188EM-25KC\\W-G | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH | |
1812PS-225KC | Coilcraft Inc | OBSOLETE Insert 'L' after 'K' for new part number. Part was always RoHS compliant; terminals never contained lead. |
CAD Models for AM29240-25KC/W by AMD
Part Data Attributes for AM29240-25KC/W by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, QFP-196
|
Pin Count
|
196
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Additional Feature
|
4 PIPELINE STAGES; 25 MIPS SUSTAINED AT 33MHZ; BIDIRECTIONAL VIDEO INTERFACE; 32-BIT MULTIPLIER
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G196
|
JESD-609 Code
|
e0
|
Length
|
34.29 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
6
|
Number of I/O Lines
|
16
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
196
|
Number of Timers
|
1
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
SPQFP196,1.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.572 mm
|
Speed
|
25 MHz
|
Supply Current-Max
|
350 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
QUAD
|
Width
|
34.29 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for AM29240-25KC/W
This table gives cross-reference parts and alternative options found for AM29240-25KC/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29240-25KC/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29243-25KC/W | RISC Microcontroller, 32-Bit, 25MHz, CMOS, PQFP196, PLASTIC, QFP-196 | AMD | AM29240-25KC/W vs AM29243-25KC/W |