Part Details for AM29510DC by AMD
Overview of AM29510DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM29510DC
AM29510DC CAD Models
AM29510DC Part Data Attributes:
|
AM29510DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29510DC
AMD
Multiplier Accumulator/Summer, 16-Bit, Bipolar, CDIP64, TOP BRAZED, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP64,.9 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e0 | |
Length | 81.28 mm | |
Low Power Mode | NO | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 35 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.858 mm | |
Supply Current-Max | 900 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for AM29510DC
This table gives cross-reference parts and alternative options found for AM29510DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29510DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-1010ASG/883B | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CPGA68, HERMETIC SEALED, PGA-68, DSP Peripheral | Analog Devices Inc | AM29510DC vs ADSP-1010ASG/883B |
IDT7210L20G | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, PGA-68 | Integrated Device Technology Inc | AM29510DC vs IDT7210L20G |
IDT7210L25JB | Multiplier Accumulator/Summer, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | AM29510DC vs IDT7210L25JB |
IDT7210L45C | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | AM29510DC vs IDT7210L45C |
LMA1010DMB55 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, SIDE BRAZED, HERMETIC SEALED, DIP-64 | LOGIC Devices Inc | AM29510DC vs LMA1010DMB55 |
5962-8873303ZX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 1.135 X 1.135 INCH, 0.345 INCH HEIGHT, PGA-68 | Cypress Semiconductor | AM29510DC vs 5962-8873303ZX |
5962-8873302XX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 3.240 X 0.920 INCH, 0.225 INCH HEIGHT, DIP-64 | Integrated Device Technology Inc | AM29510DC vs 5962-8873302XX |
5962-8873302ZX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 1.135 X 1.135 INCH, 0.345 INCH HEIGHT, PGA-68 | LOGIC Devices Inc | AM29510DC vs 5962-8873302ZX |
IDT7210L25P | Multiplier Accumulator/Summer, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | Integrated Device Technology Inc | AM29510DC vs IDT7210L25P |
LMA1010GM65 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | AM29510DC vs LMA1010GM65 |