Datasheets
AM29818A/B3A by:

Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28

Part Details for AM29818A/B3A by AMD

Overview of AM29818A/B3A by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Healthcare Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Medical Imaging

Price & Stock for AM29818A/B3A

Part # Distributor Description Stock Price Buy
DISTI # 2156-AM29818A/B3A-ND
DigiKey BUS DRIVER, S SERIES, 8-BIT Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 788
In Stock
  • 5 $65.0000
$65.0000 Buy Now
Rochester Electronics AM29818 - Bus Driver, S Series, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 788
  • 1 $65.6300
  • 25 $64.3200
  • 100 $61.6900
  • 500 $59.0600
  • 1,000 $55.7800
$55.7800 / $65.6300 Buy Now

Part Details for AM29818A/B3A

AM29818A/B3A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29818A/B3A Part Data Attributes:

AM29818A/B3A AMD
Buy Now Datasheet
Compare Parts:
AM29818A/B3A AMD Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code QLCC
Package Description QCCN,
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL & PARALLEL DATA I/P'S
Family S
JESD-30 Code S-CQCC-N28
JESD-609 Code e0
Length 11.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 28
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 12 ns
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm

Alternate Parts for AM29818A/B3A

This table gives cross-reference parts and alternative options found for AM29818A/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29818A/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY29FCT818TLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor AM29818A/B3A vs CY29FCT818TLM
CY29FCT818CTLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor AM29818A/B3A vs CY29FCT818CTLM
CY29FCT818ATLMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor AM29818A/B3A vs CY29FCT818ATLMB
P29FCT818BTL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation AM29818A/B3A vs P29FCT818BTL
CY29FCT818TLMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor AM29818A/B3A vs CY29FCT818TLMB
P29FCT818ALM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation AM29818A/B3A vs P29FCT818ALM
P29FCT818ATLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation AM29818A/B3A vs P29FCT818ATLM
CY29FCT818BTLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor AM29818A/B3A vs CY29FCT818BTLM
P29FCT818ATL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation AM29818A/B3A vs P29FCT818ATL
P29FCT818TLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation AM29818A/B3A vs P29FCT818TLM
Part Number Description Manufacturer Compare
CY29FCT818TLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor AM29818A/B3A vs CY29FCT818TLM
P29FCT818ATL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation AM29818A/B3A vs P29FCT818ATL
P29FCT818ATLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation AM29818A/B3A vs P29FCT818ATLM
AM29818LC Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28 AMD AM29818A/B3A vs AM29818LC
AM29818LM Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28 AMD AM29818A/B3A vs AM29818LM
P29FCT818TL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation AM29818A/B3A vs P29FCT818TL
CY29FCT818ATLMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor AM29818A/B3A vs CY29FCT818ATLMB
CY29FCT818CTLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor AM29818A/B3A vs CY29FCT818CTLM
CY29FCT818CTLMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor AM29818A/B3A vs CY29FCT818CTLMB
SN74S373N3 Octal D-type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70 Texas Instruments AM29818A/B3A vs SN74S373N3

AM29818A/B3A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29818A/B3A by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29818A/B3A by AMD

  • Please alert me when AM29818A/B3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29818A/B3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29818A/B3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29818A/B3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29818A/B3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29818A/B3A by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: