Part Details for AM29BDD160GT64CPBE by Spansion
Overview of AM29BDD160GT64CPBE by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29BDD160GT64CPBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ |
Part Details for AM29BDD160GT64CPBE
AM29BDD160GT64CPBE CAD Models
AM29BDD160GT64CPBE Part Data Attributes
|
AM29BDD160GT64CPBE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29BDD160GT64CPBE
Spansion
Flash, 512KX32, 64ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 64 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,30 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA80,8X10,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29BDD160GT64CPBE
This table gives cross-reference parts and alternative options found for AM29BDD160GT64CPBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BDD160GT64CPBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD016G0MFFI003 | Flash, 512KX32, 64ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | Spansion | AM29BDD160GT64CPBE vs S29CD016G0MFFI003 |
S29CD016G0MFFI002 | Flash, 512KX32, 64ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | Spansion | AM29BDD160GT64CPBE vs S29CD016G0MFFI002 |
S29CD016G0MFAN002 | Flash, 512KX32, 64ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | Spansion | AM29BDD160GT64CPBE vs S29CD016G0MFAN002 |
S29CD016G0MFFN03 | Flash, 512KX32, 64ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 | Spansion | AM29BDD160GT64CPBE vs S29CD016G0MFFN03 |
AM29BDD160GT64CPBF | Flash, 512KX32, 64ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | Spansion | AM29BDD160GT64CPBE vs AM29BDD160GT64CPBF |
S29CD016G0MFAI000 | Flash, 512KX32, 64ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | Spansion | AM29BDD160GT64CPBE vs S29CD016G0MFAI000 |
S29CD016G0MFFN002 | Flash, 512KX32, 64ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | Spansion | AM29BDD160GT64CPBE vs S29CD016G0MFFN002 |
S29CD016G0MFFN000 | Flash, 512KX32, 64ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | Spansion | AM29BDD160GT64CPBE vs S29CD016G0MFFN000 |
S29CD016G0MFFN003 | Flash, 512KX32, 64ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | Spansion | AM29BDD160GT64CPBE vs S29CD016G0MFFN003 |
S29CD016G0MFFI03 | Flash, 512KX32, 64ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 | Spansion | AM29BDD160GT64CPBE vs S29CD016G0MFFI03 |