Part Details for AM29C821/B3A by AMD
Overview of AM29C821/B3A by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM29C821/B3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29C821/B3A-ND
|
DigiKey | BUS DRIVER SERIES, 10-BIT Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6646 In Stock |
|
$24.2700 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$25.8292 / $33.3280 | Buy Now | |
|
Rochester Electronics | AM29C821 - Bus Driver Series, 10-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6646 |
|
$20.8300 / $24.5000 | Buy Now |
Part Details for AM29C821/B3A
AM29C821/B3A CAD Models
AM29C821/B3A Part Data Attributes:
|
AM29C821/B3A
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C821/B3A
AMD
Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CMOS | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 45400000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.43 mm |
Alternate Parts for AM29C821/B3A
This table gives cross-reference parts and alternative options found for AM29C821/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C821/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C828A/B3A | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C821/B3A vs AM29C828A/B3A |
AM29C821ALC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C821/B3A vs AM29C821ALC |
5962-88516013X | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | SRI International Sarnoff | AM29C821/B3A vs 5962-88516013X |
AM29C823ALC | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C821/B3A vs AM29C823ALC |
AM29C828/B3A | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C821/B3A vs AM29C828/B3A |
AM29C828A/B3A | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | AM29C821/B3A vs AM29C828A/B3A |
5962-88516023A | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | SRI International Sarnoff | AM29C821/B3A vs 5962-88516023A |
AM29C827/B3A | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C821/B3A vs AM29C827/B3A |
AM29C828LC | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C821/B3A vs AM29C828LC |
AM29C821/B3A | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | AM29C821/B3A vs AM29C821/B3A |