Part Details for AM29C828LMB by Rochester Electronics LLC
Overview of AM29C828LMB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM29C828LMB
AM29C828LMB CAD Models
AM29C828LMB Part Data Attributes:
|
AM29C828LMB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM29C828LMB
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | CMOS | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for AM29C828LMB
This table gives cross-reference parts and alternative options found for AM29C828LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C828LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C823JC | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C828LMB vs AM29C823JC |
AM29C828A/BKA | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 | Rochester Electronics LLC | AM29C828LMB vs AM29C828A/BKA |
AM29C828/BKA | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 | Rochester Electronics LLC | AM29C828LMB vs AM29C828/BKA |
AM29C823LC | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C828LMB vs AM29C823LC |
AM29C828/BLA | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C828LMB vs AM29C828/BLA |
AM29C823DCB | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C828LMB vs AM29C823DCB |
5962-8860501KX | Bus Driver, LS Series, 1-Func, 10-Bit, True Output, Bipolar, CDFP24, CERAMIC, FP-24 | AMD | AM29C828LMB vs 5962-8860501KX |
5962-8860501KA | Bus Driver, LS Series, 1-Func, 10-Bit, True Output, Bipolar, CDFP24, CERAMIC, FP-24 | SRI International Sarnoff | AM29C828LMB vs 5962-8860501KA |
AM29C823/BKA | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | AMD | AM29C828LMB vs AM29C823/BKA |
AM29C827SC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C828LMB vs AM29C827SC |