Part Details for AM29DL163CT-90EI by AMD
Overview of AM29DL163CT-90EI by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29DL163CT-90EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$2.8000 / $5.6000 | Buy Now |
|
Quest Components | 20 |
|
$3.7500 / $7.5000 | Buy Now | |
|
Quest Components | 513 |
|
$4.5000 / $9.0000 | Buy Now | |
|
Velocity Electronics | Our Stock | 1250 |
|
RFQ |
Part Details for AM29DL163CT-90EI
AM29DL163CT-90EI CAD Models
AM29DL163CT-90EI Part Data Attributes
|
AM29DL163CT-90EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DL163CT-90EI
AMD
2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Additional Feature | USER CONFIGURABLE AS 1M X 16 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for AM29DL163CT-90EI
This table gives cross-reference parts and alternative options found for AM29DL163CT-90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL163CT-90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160BT90FKB | Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL163CT-90EI vs AM29LV160BT90FKB |
AM29LV160BB90FEB | Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL163CT-90EI vs AM29LV160BB90FEB |
AM29PL160CB90EC | Flash, 2MX8, 90ns, PDSO48, TSOP-48 | AMD | AM29DL163CT-90EI vs AM29PL160CB90EC |
AM29LV160BB90EEB | Flash, 2MX8, 90ns, PDSO48, TSOP-48 | AMD | AM29DL163CT-90EI vs AM29LV160BB90EEB |
AM29PL160CB90EI | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | Spansion | AM29DL163CT-90EI vs AM29PL160CB90EI |
AM29LV160BT90FEB | Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL163CT-90EI vs AM29LV160BT90FEB |
AM29DL162CB-90EI | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | AMD | AM29DL163CT-90EI vs AM29DL162CB-90EI |
AM29PL160CB90EF | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | Spansion | AM29DL163CT-90EI vs AM29PL160CB90EF |
AM29PL160CT90EC | Flash, 2MX8, 90ns, PDSO48, TSOP-48 | AMD | AM29DL163CT-90EI vs AM29PL160CT90EC |
AM29PL160CT90EI | Flash, 2MX8, 90ns, PDSO48, TSOP-48 | AMD | AM29DL163CT-90EI vs AM29PL160CT90EI |