Part Details for AM29DL322GT90EI by AMD
Overview of AM29DL322GT90EI by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29DL322GT90EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2M X 16 FLASH 3V PROM, 90 ns, PDSO48 | 48 |
|
$15.0893 / $18.3519 | Buy Now |
|
Quest Components | 2M X 16 FLASH 3V PROM, 90 ns, PDSO48 | 24 |
|
$12.5745 / $15.2933 | Buy Now |
Part Details for AM29DL322GT90EI
AM29DL322GT90EI CAD Models
AM29DL322GT90EI Part Data Attributes
|
AM29DL322GT90EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DL322GT90EI
AMD
Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29DL322GT90EI
This table gives cross-reference parts and alternative options found for AM29DL322GT90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL322GT90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL322DT90EIN | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL322GT90EI vs AM29DL322DT90EIN |
AM29DL322CT90EI | Flash, 4MX8, 90ns, PDSO48, TSOP-48 | AMD | AM29DL322GT90EI vs AM29DL322CT90EI |
AM29DL322DT90EIN | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29DL322GT90EI vs AM29DL322DT90EIN |
AM29DL322GT90EF | Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | AM29DL322GT90EI vs AM29DL322GT90EF |
AM29DL322GT90EIN | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL322GT90EI vs AM29DL322GT90EIN |
A29DL322TV-90U | Flash, 2MX16, 90ns, PDSO48 | AMIC Technology | AM29DL322GT90EI vs A29DL322TV-90U |
AM29DL322GT90EIN | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29DL322GT90EI vs AM29DL322GT90EIN |
A29DL322TV-90UF | Flash, 2MX16, 90ns, PDSO48 | AMIC Technology | AM29DL322GT90EI vs A29DL322TV-90UF |
MBM29DL322TE90TN | Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29DL322GT90EI vs MBM29DL322TE90TN |