Part Details for AM29F002NT-90JC by AMD
Overview of AM29F002NT-90JC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C90JC | Rochester Electronics LLC | AM79C90 - CMOS Local Area Network Controller for Ethernet (C-LANCE) | |
AM79C90JC-G | Rochester Electronics LLC | AM79C90 - CMOS Local Area Network Controller for Ethernet (C-LANCE) | |
79C90JC | Rochester Electronics | 79C90JC - Semiconductor |
Price & Stock for AM29F002NT-90JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 256K x 8, 32 Pin, Plastic, PLCC | 369 |
|
$4.7400 / $11.8500 | Buy Now |
Part Details for AM29F002NT-90JC
AM29F002NT-90JC CAD Models
AM29F002NT-90JC Part Data Attributes
|
AM29F002NT-90JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F002NT-90JC
AMD
Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for AM29F002NT-90JC
This table gives cross-reference parts and alternative options found for AM29F002NT-90JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002NT-90JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F002T-90JC | Flash, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F002NT-90JC vs AM29F002T-90JC |
AM29F002T-90JI | Flash, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F002NT-90JC vs AM29F002T-90JI |
AM29F002T-90JE | Flash, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F002NT-90JC vs AM29F002T-90JE |
AM29F002NT-90JI | Flash, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F002NT-90JC vs AM29F002NT-90JI |
AM29F002T-90JE | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F002NT-90JC vs AM29F002T-90JE |
AM29F002NT-90JE | Flash, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F002NT-90JC vs AM29F002NT-90JE |
AM29F002T-90JC | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F002NT-90JC vs AM29F002T-90JC |
AM29F002NT-90JE | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F002NT-90JC vs AM29F002NT-90JE |