Part Details for AM29F016D-90E4C by AMD
Overview of AM29F016D-90E4C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29F016D-90E4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | NOR Flash, 2M x 8, 40 Pin, Plastic, TSSOP | 83 |
|
$23.4400 / $29.3000 | Buy Now |
|
Quest Components | NOR Flash, 2M x 8, 40 Pin, Plastic, TSSOP | 36 |
|
$29.8860 / $35.1600 | Buy Now |
|
Quest Components | NOR Flash, 2M x 8, 40 Pin, Plastic, TSSOP | 28 |
|
$31.6440 / $35.1600 | Buy Now |
Part Details for AM29F016D-90E4C
AM29F016D-90E4C CAD Models
AM29F016D-90E4C Part Data Attributes
|
AM29F016D-90E4C
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F016D-90E4C
AMD
Flash, 2MX8, 90ns, PDSO40, MO-142CD, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29F016D-90E4C
This table gives cross-reference parts and alternative options found for AM29F016D-90E4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F016D-90E4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F017B-90E4C | Flash, 2MX8, 90ns, PDSO40, MO-142BCD, TSOP-40 | Spansion | AM29F016D-90E4C vs AM29F017B-90E4C |
M29F016B90N6 | 2MX8 FLASH 5V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | AM29F016D-90E4C vs M29F016B90N6 |
AM29F017D-90E4I | Flash, 2MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29F016D-90E4C vs AM29F017D-90E4I |
AM29F016D-90E4E | Flash, 2MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29F016D-90E4C vs AM29F016D-90E4E |
AM29F017B-90E4E | Flash, 2MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29F016D-90E4C vs AM29F017B-90E4E |
AM29F017D-90E4E | Flash, 2MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29F016D-90E4C vs AM29F017D-90E4E |
M29F016B90N6T | 2MX8 FLASH 5V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | AM29F016D-90E4C vs M29F016B90N6T |
M29F016B90N1T | 2MX8 FLASH 5V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | AM29F016D-90E4C vs M29F016B90N1T |
AM29F017B-90E4I | Flash, 2MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29F016D-90E4C vs AM29F017B-90E4I |
AM29F016D-90F4I | Flash, 2MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29F016D-90E4C vs AM29F016D-90F4I |