Memory
AM29F040-75EC
AMD
Description: Flash, 512KX8, 70ns, PDSO32, TSOP-32

Overview of AM29F040-75EC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
8N3SV75EC-0026CDI Renesas Electronics Corporation LVPECL Frequency-Programmable VCXO
8N3SV75EC-0069CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable VCXO
8N3SV75EC-0137CDI Renesas Electronics Corporation LVPECL Frequency-Programmable VCXO

CAD Models for AM29F040-75EC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F040-75EC by AMD

AM29F040-75EC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
TSOP1, TSSOP32,.8,20
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
100K WRITE/ERASE CYCLES MIN
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29F040-75EC
    AMD
    Flash, 512KX8, 70ns, PDSO32, TSOP-32
    VS

Alternate Parts for AM29F040-75EC

This table gives cross-reference parts and alternative options found for AM29F040-75EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040-75EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F040-70XN5TR 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29F040-75EC vs M29F040-70XN5TR
M29F040CT70 512KX8 FLASH 5V PROM, 70ns, PDSO32, TSOP-32 Motorola Mobility LLC AM29F040-75EC vs M29F040CT70
M29F040-70XN6TR 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29F040-75EC vs M29F040-70XN6TR
AM29F040B-70FK Flash, 512KX8, 70ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29F040-75EC vs AM29F040B-70FK
M29F040B70N1 Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Numonyx Memory Solutions AM29F040-75EC vs M29F040B70N1
HY29F040AR-70I Flash, 512KX8, 70ns, PDSO32, REVERSE, TSOP-32 SK Hynix Inc AM29F040-75EC vs HY29F040AR-70I
AM29F040B-70ED Flash, 512KX8, 70ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion AM29F040-75EC vs AM29F040B-70ED
M29F040IR70R 512KX8 FLASH 5V PROM, 70ns, PDSO32, REVERSE, TSOP-32 Motorola Mobility LLC AM29F040-75EC vs M29F040IR70R
M29F040B90N6 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29F040-75EC vs M29F040B90N6
HY29F040AR-70 Flash, 512KX8, 70ns, PDSO32, REVERSE, TSOP-32 SK Hynix Inc AM29F040-75EC vs HY29F040AR-70
Part Number Description Manufacturer Compare
W29D040C-70C Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 Winbond Electronics Corp AM29F040-75EC vs W29D040C-70C
M29F040B90N6F Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions AM29F040-75EC vs M29F040B90N6F
M29F040-70N6 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29F040-75EC vs M29F040-70N6
M29F040-70XN6 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29F040-75EC vs M29F040-70XN6
M29F040B90K6T Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions AM29F040-75EC vs M29F040B90K6T
SST29SF040-70-4C-WH Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, TSOP1-32 Silicon Storage Technology AM29F040-75EC vs SST29SF040-70-4C-WH
M29F040-70XN6RTR 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics AM29F040-75EC vs M29F040-70XN6RTR
WPF512K8B-70PLI5 Flash, 512KX8, 70ns, PQCC32, White Microelectronics AM29F040-75EC vs WPF512K8B-70PLI5
MFM8516JMB-70 Flash, 512KX8, 70ns, CQCC32, CERAMIC, JLCC-32 Mosaic Semiconductor Inc AM29F040-75EC vs MFM8516JMB-70
AM29F040-70JE Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD AM29F040-75EC vs AM29F040-70JE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F040-75EC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F040-75EC by AMD

Select Manufacturer
Which Manufacturer of AM29F040-75EC would you like to use for your alert(s)?
  • Please alert me when AM29F040-75EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F040-75EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F040-75EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F040-75EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F040-75EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F040-75EC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: