Part Details for AM29F040B-120JE by AMD
Overview of AM29F040B-120JE by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for AM29F040B-120JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
Buy Now |
Part Details for AM29F040B-120JE
AM29F040B-120JE CAD Models
AM29F040B-120JE Part Data Attributes
|
AM29F040B-120JE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F040B-120JE
AMD
Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F040B-120JE
This table gives cross-reference parts and alternative options found for AM29F040B-120JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-120JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040B-120JC | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | AM29F040B-120JE vs AM29F040B-120JC |
AM29F040B-120JIB | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F040B-120JE vs AM29F040B-120JIB |
AM29F040B-120JK | Flash, 512KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AMD | AM29F040B-120JE vs AM29F040B-120JK |
AM29F040B-120JF | Flash, 512KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AMD | AM29F040B-120JE vs AM29F040B-120JF |
M29F040-120KB/C | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Thales Group | AM29F040B-120JE vs M29F040-120KB/C |
AM29F004BB-120JC | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F040B-120JE vs AM29F004BB-120JC |
M29F040-120FNB/T | Flash, 512KX8, 120ns, PQCC32 | Thales Group | AM29F040B-120JE vs M29F040-120FNB/T |
AM29F004BT-120JI | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | AM29F040B-120JE vs AM29F004BT-120JI |
SST28SF040A-120-4C-NHE | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | AM29F040B-120JE vs SST28SF040A-120-4C-NHE |
AM29F004BB-120JE | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | AM29F040B-120JE vs AM29F004BB-120JE |