Part Details for AM29F040B-55EC by AMD
Overview of AM29F040B-55EC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for AM29F040B-55EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | NOR Flash, 512K x 8, 32 Pin, Plastic, TSSOP | 26 |
|
$7.0350 / $14.0700 | Buy Now |
|
Quest Components | NOR Flash, 512K x 8, 32 Pin, Plastic, TSSOP | 319 |
|
$7.0350 / $14.0700 | Buy Now |
Part Details for AM29F040B-55EC
AM29F040B-55EC CAD Models
AM29F040B-55EC Part Data Attributes
|
AM29F040B-55EC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F040B-55EC
AMD
Flash, 512KX8, 55ns, PDSO32, MO-142BD, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F040B-55EC
This table gives cross-reference parts and alternative options found for AM29F040B-55EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-55EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040B-55FCB | Flash, 512KX8, 55ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29F040B-55EC vs AM29F040B-55FCB |
M29F040B55N1E | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | Numonyx Memory Solutions | AM29F040B-55EC vs M29F040B55N1E |
M29F040B55N3F | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | Numonyx Memory Solutions | AM29F040B-55EC vs M29F040B55N3F |
MX29F040TI-55 | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 | Macronix International Co Ltd | AM29F040B-55EC vs MX29F040TI-55 |
M29F040B55N6T | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | AM29F040B-55EC vs M29F040B55N6T |
HY29F040AT-55I | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | SK Hynix Inc | AM29F040B-55EC vs HY29F040AT-55I |
FT29F040B-55EE | Flash, 512KX8, 55ns, MO-142BBD, TSOP-32 | Force Technologies Ltd | AM29F040B-55EC vs FT29F040B-55EE |
AM29F040B-55FEB | Flash, 512KX8, 55ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29F040B-55EC vs AM29F040B-55FEB |
AM29F040B-55EI | Flash, 512KX8, 55ns, PDSO32, MO-142BD, TSOP-32 | Spansion | AM29F040B-55EC vs AM29F040B-55EI |
MBM29F040C-55PFTN | Flash, 512KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 | FUJITSU Limited | AM29F040B-55EC vs MBM29F040C-55PFTN |