Datasheets
AM29F080B-90EI by:

Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40

Part Details for AM29F080B-90EI by Cypress Semiconductor

Overview of AM29F080B-90EI by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ISL8490EIBZ Renesas Electronics Corporation ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers
ISL31490EIBZ-T7A Renesas Electronics Corporation ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
ISL32490EIUZ-T7A Renesas Electronics Corporation ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection

Part Details for AM29F080B-90EI

AM29F080B-90EI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29F080B-90EI Part Data Attributes

AM29F080B-90EI Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
AM29F080B-90EI Cypress Semiconductor Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Package Description MO-142CD, TSOP-40
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
JESD-30 Code R-PDSO-G40
JESD-609 Code e0
Length 18.4 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 40
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL
Programming Voltage 5 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 10 mm

AM29F080B-90EI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F080B-90EI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F080B-90EI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of AM29F080B-90EI would you like to use for your alert(s)?
  • Please alert me when AM29F080B-90EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F080B-90EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F080B-90EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F080B-90EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F080B-90EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F080B-90EI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: