Part Details for AM29F160DT-90EF by Cypress Semiconductor
Overview of AM29F160DT-90EF by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3790EFE#TRPBF | Analog Devices | 60V Sync 4-Switch Buck-Boost C | |
LT8390EFE#PBF | Analog Devices | 60V Sync 4-Switch Buck-Boost C | |
LT3790EFE#PBF | Analog Devices | 60V Sync 4-Switch Buck-Boost C |
Price & Stock for AM29F160DT-90EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8319
|
Newark | Ic, Flash Mem, 16Mbit, 90Ns, 48-Tsop, Flash Memory Type:Parallel Nor, Memory Configuration:2M X 8Bit/1M X 16Bit, Interfaces:Cfi, Parallel, Ic Case/Package:Tsop, No. Of Pins:48Pins, Clock Frequency Max:-, Access Time:90Ns Rohs Compliant: Yes |Cypress Infineon Technologies AM29F160DT-90EF RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |