Memory
AM29F800B-70FC
Description: Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48

Overview of AM29F800B-70FC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
8N4S270FC-1088CDI Renesas Electronics Corporation LVDS Frequency-Programmable Crystal Oscillator
8N4S270FC-1088CDI8 Renesas Electronics Corporation LVDS Frequency-Programmable Crystal Oscillator
8N4S270FC-1058CDI8 Renesas Electronics Corporation LVDS Frequency-Programmable Crystal Oscillator

Price & Stock for AM29F800B-70FC by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   26
RFQ

CAD Models for AM29F800B-70FC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F800B-70FC by AMD

AM29F800B-70FC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
TSOP1-R, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29F800B-70FC
    AMD
    Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29F800B-70FC

This table gives cross-reference parts and alternative options found for AM29F800B-70FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800B-70FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F800BB-70FI Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F800B-70FC vs AM29F800BB-70FI
AM29F800B-70FI Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F800B-70FC vs AM29F800B-70FI
HY29F800ABR-70 Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 SK Hynix Inc AM29F800B-70FC vs HY29F800ABR-70
MBM29F800BA-70PFTR Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Semiconductor Limited AM29F800B-70FC vs MBM29F800BA-70PFTR
AM29F800BB-70FC Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F800B-70FC vs AM29F800BB-70FC
HY29F800ABR-70I Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 SK Hynix Inc AM29F800B-70FC vs HY29F800ABR-70I
MBM29F800BA-70PFTR-E1 Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AM29F800B-70FC vs MBM29F800BA-70PFTR-E1
AM29F800BB-70FEB Flash, 512KX16, 70ns, PDSO48 AMD AM29F800B-70FC vs AM29F800BB-70FEB
HY29F800BR-70 Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 SK Hynix Inc AM29F800B-70FC vs HY29F800BR-70
HY29F800BR-70I Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 SK Hynix Inc AM29F800B-70FC vs HY29F800BR-70I
Part Number Description Manufacturer Compare
HY29F800ABT-70I Flash, 512KX16, 70ns, PDSO48, TSOP-48 SK Hynix Inc AM29F800B-70FC vs HY29F800ABT-70I
AT49F8011-70TI Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation AM29F800B-70FC vs AT49F8011-70TI
AM29F800BB-70EI Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F800B-70FC vs AM29F800BB-70EI
MBM29F800BA-70PFTN Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29F800B-70FC vs MBM29F800BA-70PFTN
HY29F800ABR-70I Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 SK Hynix Inc AM29F800B-70FC vs HY29F800ABR-70I
AM29F800BB-70FC Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F800B-70FC vs AM29F800BB-70FC
MX29F800BTC-70 Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AM29F800B-70FC vs MX29F800BTC-70
AM29F800BB-70EC Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F800B-70FC vs AM29F800BB-70EC
AM29F800BB-70EE Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F800B-70FC vs AM29F800BB-70EE
HY29F800BR-70 Flash, 512KX16, 70ns, PDSO48, REVERSE, TSOP-48 SK Hynix Inc AM29F800B-70FC vs HY29F800BR-70

Related Parts for AM29F800B-70FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F800B-70FC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F800B-70FC by AMD

Select Manufacturer
Which Manufacturer of AM29F800B-70FC would you like to use for your alert(s)?
  • Please alert me when AM29F800B-70FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F800B-70FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F800B-70FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F800B-70FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F800B-70FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F800B-70FC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: