Part Details for AM29F800BT-90FC by AMD
Overview of AM29F800BT-90FC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29F800BT-90FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | 50 |
|
$2.1700 / $3.2550 | Buy Now | |
|
Quest Components | 140 |
|
$16.0000 / $22.5000 | Buy Now | |
|
Rochester Electronics | AM29F800 - Flash, 512KX16, 90ns, PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 496 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for AM29F800BT-90FC
AM29F800BT-90FC CAD Models
AM29F800BT-90FC Part Data Attributes
|
AM29F800BT-90FC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F800BT-90FC
AMD
Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 1,000,000 PROGRAM/ERASE CYCLES PER SECTOR; 20-YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F800BT-90FC
This table gives cross-reference parts and alternative options found for AM29F800BT-90FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800BT-90FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F800BT-90EE | Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F800BT-90FC vs AM29F800BT-90EE |
AM29F800BB-90FE | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29F800BT-90FC vs AM29F800BB-90FE |
M29F800AB90N6 | 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29F800BT-90FC vs M29F800AB90N6 |
MBM29F800BA-90PFTN | Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | AM29F800BT-90FC vs MBM29F800BA-90PFTN |
AM29F800BB-90FI | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29F800BT-90FC vs AM29F800BB-90FI |
M29F800AB90N3TR | 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29F800BT-90FC vs M29F800AB90N3TR |
AM29F800BB-90EC | Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F800BT-90FC vs AM29F800BB-90EC |
AM29F800BT-90EI | Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F800BT-90FC vs AM29F800BT-90EI |
AM29F800BB-90EE | Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F800BT-90FC vs AM29F800BB-90EE |
M29F800AT90N6 | 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29F800BT-90FC vs M29F800AT90N6 |