Part Details for AM29LV008B-100EC by AMD
Overview of AM29LV008B-100EC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV008B-100EC
AM29LV008B-100EC CAD Models
AM29LV008B-100EC Part Data Attributes
|
AM29LV008B-100EC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV008B-100EC
AMD
Flash, 1MX8, 100ns, PDSO40, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | AUTOMATIC WRITE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm | |
Write Cycle Time-Max (tWC) | 0.0001 ms |
Alternate Parts for AM29LV008B-100EC
This table gives cross-reference parts and alternative options found for AM29LV008B-100EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV008B-100EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A29L008UV-90U | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, TSOP1-40 | AMIC Technology | AM29LV008B-100EC vs A29L008UV-90U |
MX29LV008BBTI-90 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV008B-100EC vs MX29LV008BBTI-90 |
MX29LV008CBTI-90 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV008B-100EC vs MX29LV008CBTI-90 |
A29L008UV-90UF | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, TSOP1-40 | AMIC Technology | AM29LV008B-100EC vs A29L008UV-90UF |
MBM29LV008BA-90PTN | Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | AM29LV008B-100EC vs MBM29LV008BA-90PTN |
MX29LV008BTC-90 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV008B-100EC vs MX29LV008BTC-90 |
TMS29LF008B-90CDCDQ | 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, SOP-40 | Texas Instruments | AM29LV008B-100EC vs TMS29LF008B-90CDCDQ |
MX29LV008BBTC-90 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV008B-100EC vs MX29LV008BBTC-90 |
A29L008UV-90 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, TSOP1-40 | AMIC Technology | AM29LV008B-100EC vs A29L008UV-90 |
MX29LV008BTI-90 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV008B-100EC vs MX29LV008BTI-90 |