Part Details for AM29LV008BB-70REI by AMD
Overview of AM29LV008BB-70REI by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29LV008BB-70REI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1M X 8 FLASH 3V PROM, 70 ns, PDSO40 | 1 |
|
$20.1500 | Buy Now |
Part Details for AM29LV008BB-70REI
AM29LV008BB-70REI CAD Models
AM29LV008BB-70REI Part Data Attributes
|
AM29LV008BB-70REI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV008BB-70REI
AMD
Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm | |
Write Cycle Time-Max (tWC) | 0.00007 ms |
Alternate Parts for AM29LV008BB-70REI
This table gives cross-reference parts and alternative options found for AM29LV008BB-70REI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV008BB-70REI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800ASYT70BDCDQ | IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV008BB-70REI vs TMS28F800ASYT70BDCDQ |
M29W008DT70N1 | 1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | AM29LV008BB-70REI vs M29W008DT70N1 |
TMS28F800AVYT70CDCDE | IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV008BB-70REI vs TMS28F800AVYT70CDCDE |
TMS28F800AEYT70CDCDL | IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV008BB-70REI vs TMS28F800AEYT70CDCDL |
MBM29LV080A-70PTN | 1MX8 FLASH 3V PROM, 70ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Semiconductor Limited | AM29LV008BB-70REI vs MBM29LV080A-70PTN |
AM29LV008BT-70RFC | Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV008BB-70REI vs AM29LV008BT-70RFC |
TMS28F800ASYT70BDCDL | IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV008BB-70REI vs TMS28F800ASYT70BDCDL |
MBM29LV008BA-70PTR | Flash, 1MX8, 70ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Limited | AM29LV008BB-70REI vs MBM29LV008BA-70PTR |
TMS28F800AZYT70BDCDE | IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | AM29LV008BB-70REI vs TMS28F800AZYT70BDCDE |
MX29LV008TTI-70 | Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV008BB-70REI vs MX29LV008TTI-70 |