Memory
AM29LV008BB-90EC
Description: Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40

Overview of AM29LV008BB-90EC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM29LV008BB-90EC by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP 2320
  • 1 $18.0000
  • 144 $12.8000
  • 314 $12.0000
$12.0000 / $18.0000 Buy Now

CAD Models for AM29LV008BB-90EC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV008BB-90EC by AMD

AM29LV008BB-90EC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP40,.8,20
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Write Cycle Time-Max (tWC)
0.00009 ms
Want to compare parts?
  1. AM29LV008BB-90EC
    AMD
    Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40
    VS

Alternate Parts for AM29LV008BB-90EC

This table gives cross-reference parts and alternative options found for AM29LV008BB-90EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV008BB-90EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV008BB-90EF Flash, 1MX8, 90ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 Spansion AM29LV008BB-90EC vs AM29LV008BB-90EF
M29W008DB90N1F 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics AM29LV008BB-90EC vs M29W008DB90N1F
MBM29LV008BA-90PTN Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited AM29LV008BB-90EC vs MBM29LV008BA-90PTN
AM29LV008BT-90FC Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV008BB-90EC vs AM29LV008BT-90FC
AM29LV081B-90EC Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40 AMD AM29LV008BB-90EC vs AM29LV081B-90EC
MX29LV008BBTC-90G Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV008BB-90EC vs MX29LV008BBTC-90G
M29W008EB90N6E 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 STMicroelectronics AM29LV008BB-90EC vs M29W008EB90N6E
M29W008DB90N1E Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions AM29LV008BB-90EC vs M29W008DB90N1E
A29L008AUV-90F Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, TSOP1-40 AMIC Technology AM29LV008BB-90EC vs A29L008AUV-90F
AM29LV008BT-90FI Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV008BB-90EC vs AM29LV008BT-90FI
Part Number Description Manufacturer Compare
M29W008DT90N1F 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics AM29LV008BB-90EC vs M29W008DT90N1F
M29W008DT70N6E 1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics AM29LV008BB-90EC vs M29W008DT70N6E
AM29LV008BT-80FE Flash, 1MX8, 80ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV008BB-90EC vs AM29LV008BT-80FE
M29W008DB90N1F 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics AM29LV008BB-90EC vs M29W008DB90N1F
M29W008DT70N1E 1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics AM29LV008BB-90EC vs M29W008DT70N1E
M29W008AB90N1 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics AM29LV008BB-90EC vs M29W008AB90N1
M29W008AT90N5T 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics AM29LV008BB-90EC vs M29W008AT90N5T
M29W008AB90N6 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics AM29LV008BB-90EC vs M29W008AB90N6
AM29LV008BB-90FI Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV008BB-90EC vs AM29LV008BB-90FI
AM29LV008BB-80FE Flash, 1MX8, 80ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV008BB-90EC vs AM29LV008BB-80FE

Related Parts for AM29LV008BB-90EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV008BB-90EC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV008BB-90EC by AMD

Select Manufacturer
Which Manufacturer of AM29LV008BB-90EC would you like to use for your alert(s)?
  • Please alert me when AM29LV008BB-90EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV008BB-90EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV008BB-90EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV008BB-90EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV008BB-90EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV008BB-90EC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: