Part Details for AM29LV160DB-90SC by AMD
Overview of AM29LV160DB-90SC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29LV160DB-90SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 209 |
|
RFQ |
Part Details for AM29LV160DB-90SC
AM29LV160DB-90SC CAD Models
AM29LV160DB-90SC Part Data Attributes:
|
AM29LV160DB-90SC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160DB-90SC
AMD
1MX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29LV160DB-90SC
This table gives cross-reference parts and alternative options found for AM29LV160DB-90SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DB-90SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160DB-90SC | Flash, 1MX16, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29LV160DB-90SC vs AM29LV160DB-90SC |
MX29LV160BBMC-90 | Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | AM29LV160DB-90SC vs MX29LV160BBMC-90 |
MX29LV160CBMC-90G | Flash, 16MX16, 90ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 | Macronix International Co Ltd | AM29LV160DB-90SC vs MX29LV160CBMC-90G |
AM29LV160BB-90SC | 1MX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV160DB-90SC vs AM29LV160BB-90SC |
AM29LV160DB-90SD | 1MX16 FLASH 3V PROM, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | AM29LV160DB-90SC vs AM29LV160DB-90SD |
MX29LV160ABMC-90 | Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | AM29LV160DB-90SC vs MX29LV160ABMC-90 |
AM29LV160MB-90SC | Flash, 1MX16, 90ns, PDSO44, SO-44 | Spansion | AM29LV160DB-90SC vs AM29LV160MB-90SC |
AM29LV160BB-90SD | 1MX16 FLASH 3V PROM, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | AM29LV160DB-90SC vs AM29LV160BB-90SD |
AM29LV160MB-90SC | Flash, 1MX16, 90ns, PDSO44, SO-44 | AMD | AM29LV160DB-90SC vs AM29LV160MB-90SC |