Part Details for AM29LV800BT90EC by AMD
Overview of AM29LV800BT90EC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29LV800BT90EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 564 |
|
RFQ |
Part Details for AM29LV800BT90EC
AM29LV800BT90EC CAD Models
AM29LV800BT90EC Part Data Attributes:
|
AM29LV800BT90EC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BT90EC
AMD
512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Additional Feature | CONFG AS 512K X 16; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for AM29LV800BT90EC
This table gives cross-reference parts and alternative options found for AM29LV800BT90EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BT90EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800BB90FIB | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV800BT90EC vs AM29LV800BB90FIB |
AM29LV800BT90EC | 512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BT90EC vs AM29LV800BT90EC |
AM29LV800BB90FE | 512KX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV800BT90EC vs AM29LV800BB90FE |
AM29LV800BT90EF | 512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BT90EC vs AM29LV800BT90EF |
AM29LV800BB90EC | 512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV800BT90EC vs AM29LV800BB90EC |
AM29LV800BT90FE | 512KX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV800BT90EC vs AM29LV800BT90FE |
AM29LV800BB90EDB | Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BT90EC vs AM29LV800BB90EDB |
AM29LV800BT90FI | 512KX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV800BT90EC vs AM29LV800BT90FI |
AM29LV800BB90EEB | Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BT90EC vs AM29LV800BB90EEB |
AM29LV800BT90FIB | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV800BT90EC vs AM29LV800BT90FIB |