Part Details for AM29LV800BT90EC by Spansion
Overview of AM29LV800BT90EC by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29LV800BT90EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for AM29LV800BT90EC
AM29LV800BT90EC CAD Models
AM29LV800BT90EC Part Data Attributes
|
AM29LV800BT90EC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BT90EC
Spansion
512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Additional Feature | CONFG AS 512K X 16; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for AM29LV800BT90EC
This table gives cross-reference parts and alternative options found for AM29LV800BT90EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BT90EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800BB90EE | 512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV800BT90EC vs AM29LV800BB90EE |
AM29LV800BT90EC | 512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV800BT90EC vs AM29LV800BT90EC |
AM29LV800BB90FFB | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV800BT90EC vs AM29LV800BB90FFB |
AM29LV800BB90FC | 512KX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV800BT90EC vs AM29LV800BB90FC |
AM29LV800BT90EF | 512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BT90EC vs AM29LV800BT90EF |
AM29LV800BT90FCB | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV800BT90EC vs AM29LV800BT90FCB |
AM29LV800BB90EF | 512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV800BT90EC vs AM29LV800BB90EF |
AM29LV800BB90EC | 512KX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV800BT90EC vs AM29LV800BB90EC |
AM29LV800BT90EEB | Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV800BT90EC vs AM29LV800BT90EEB |
AM29LV800BB90FK | 512KX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV800BT90EC vs AM29LV800BB90FK |