Part Details for AM4376BZDN100 by Texas Instruments
Overview of AM4376BZDN100 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AM4376BZDN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42747-ND
|
DigiKey | IC MPU SITARA 1.0GHZ 491NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
90 In Stock |
|
$11.9986 / $17.3800 | Buy Now |
DISTI #
595-AM4376BZDN100
|
Mouser Electronics | Microprocessors - MPU Sitara Processor 100 Mhz, 0 to 90 RoHS: Compliant | 15 |
|
$12.9300 / $17.3700 | Buy Now |
|
Ameya Holding Limited | MOD ARM CORTEX-A9 491NFBGA | 265 |
|
RFQ |
Part Details for AM4376BZDN100
AM4376BZDN100 CAD Models
AM4376BZDN100 Part Data Attributes
|
AM4376BZDN100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM4376BZDN100
Texas Instruments
Sitara processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA 0 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-491 | |
Pin Count | 491 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B491 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 491 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA491,25X25,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.378 V | |
Supply Voltage-Min | 1.272 V | |
Supply Voltage-Nom | 1.325 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for AM4376BZDN100
This table gives cross-reference parts and alternative options found for AM4376BZDN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM4376BZDN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6X4CVM08AB | RISC PROCESSOR | NXP Semiconductors | AM4376BZDN100 vs MCIMX6X4CVM08AB |
MCIMX6X4EVM10AB | RISC PROCESSOR | NXP Semiconductors | AM4376BZDN100 vs MCIMX6X4EVM10AB |
MCIMX6U5EVM10AC | RISC PROCESSOR | NXP Semiconductors | AM4376BZDN100 vs MCIMX6U5EVM10AC |
MCIMX6X3EVO10AB | RISC PROCESSOR | NXP Semiconductors | AM4376BZDN100 vs MCIMX6X3EVO10AB |
AM3352BZCZA60 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM4376BZDN100 vs AM3352BZCZA60 |
MCIMX6X3EVK10AC | Multifunction Peripheral | NXP Semiconductors | AM4376BZDN100 vs MCIMX6X3EVK10AC |
MCIMX6X3EVK10AB | RISC PROCESSOR | NXP Semiconductors | AM4376BZDN100 vs MCIMX6X3EVK10AB |
MCIMX6X3EVN10AB | RISC PROCESSOR | NXP Semiconductors | AM4376BZDN100 vs MCIMX6X3EVN10AB |
MCIMX6X1CVK08AB | RISC PROCESSOR | NXP Semiconductors | AM4376BZDN100 vs MCIMX6X1CVK08AB |
MCIMX6X1CVO08AB | RISC PROCESSOR | NXP Semiconductors | AM4376BZDN100 vs MCIMX6X1CVO08AB |