Part Details for AM486DX2-66V16BGC by AMD
Overview of AM486DX2-66V16BGC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM486DX2-66V16BGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for AM486DX2-66V16BGC
AM486DX2-66V16BGC CAD Models
AM486DX2-66V16BGC Part Data Attributes
|
AM486DX2-66V16BGC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM486DX2-66V16BGC
AMD
Microprocessor, 32-Bit, 66MHz, CMOS, CPGA168, PGA-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA-168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P168 | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 168 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA168,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.572 mm | |
Speed | 66 MHz | |
Supply Current-Max | 462 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 44.45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AM486DX2-66V16BGC
This table gives cross-reference parts and alternative options found for AM486DX2-66V16BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM486DX2-66V16BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST486DX2-V80GS | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | AM486DX2-66V16BGC vs ST486DX2-V80GS |
A80486-DX2-80-S-V-8-B | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, PGA-168 | AMD | AM486DX2-66V16BGC vs A80486-DX2-80-S-V-8-B |
CX486DX-40GP | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA168, | Cyrix Corp | AM486DX2-66V16BGC vs CX486DX-40GP |
A80486DX50 | Microprocessor, 32-Bit, 50MHz, MOS, CPGA168, PGA-168 | Intel Corporation | AM486DX2-66V16BGC vs A80486DX50 |
5962-9310503QXA | RISC Microprocessor, 16-Bit, 50MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | AM486DX2-66V16BGC vs 5962-9310503QXA |
A80486DX25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | AM486DX2-66V16BGC vs A80486DX25 |
A80486SX20LOWPOWER | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA168, PGA-168 | Intel Corporation | AM486DX2-66V16BGC vs A80486SX20LOWPOWER |
A80486DX2-80NV8T | Microprocessor, 32-Bit, 80MHz, CMOS, CPGA168, PGA-168 | AMD | AM486DX2-66V16BGC vs A80486DX2-80NV8T |
IBM26BL486DX2-V80GP | Microprocessor, 32-Bit, 80MHz, MOS, CPGA168, PGA-168 | IBM | AM486DX2-66V16BGC vs IBM26BL486DX2-V80GP |
IBM26BL486DX2-V66GP | Microprocessor, 32-Bit, 66MHz, MOS, CPGA168, PGA-168 | IBM | AM486DX2-66V16BGC vs IBM26BL486DX2-V66GP |