Part Details for AM61212 (ALTERNATE: 00051115271533) by 3M
Overview of AM61212 (ALTERNATE: 00051115271533) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM61212 (ALTERNATE: 00051115271533)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72796353
|
RS | Trizact Cloth Belt 237AA, A30 Xweight, 4 in x 106 in, Filmlok, Fullflex | 3M AM61212 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1500 | RFQ |