AM7201-65JC
Description: FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AM7201-65JC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AM79865JC Rochester Electronics LLC Telecom Circuit,
79865JC Rochester Electronics LLC Replacement for AMD part number AM79865JC. Buy from authorized manufacturer Rochester Electronics.
AM79865JC-G Rochester Electronics LLC SPECIALTY TELECOM CIRCUIT, PQCC20, PLASTIC, LCC-20

CAD Models for AM7201-65JC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM7201-65JC by Rochester Electronics LLC

AM7201-65JC
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
QCCJ,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
65 ns
Additional Feature
RETRANSMIT
Cycle Time
80 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
4608 bit
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. AM7201-65JC
    Rochester Electronics LLC
    FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM7201-65JC

This table gives cross-reference parts and alternative options found for AM7201-65JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7201-65JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C421-65JCR FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM7201-65JC vs CY7C421-65JCR
CY7C421-65JI FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM7201-65JC vs CY7C421-65JI
LH5496HHU65 FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp AM7201-65JC vs LH5496HHU65
CY7C421-65JC FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM7201-65JC vs CY7C421-65JC
IDT7201LA65J8 FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7201-65JC vs IDT7201LA65J8
LH5496U65 FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp AM7201-65JC vs LH5496U65
IDT7201SA65J FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC AM7201-65JC vs IDT7201SA65J
CY7C421-65JCT FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM7201-65JC vs CY7C421-65JCT
IDT7201SA65J8 FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7201-65JC vs IDT7201SA65J8
CY7C421-65JIT FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM7201-65JC vs CY7C421-65JIT
Part Number Description Manufacturer Compare
IDT7201SA65DB FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc AM7201-65JC vs IDT7201SA65DB
IDT7201LA65JB FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7201-65JC vs IDT7201LA65JB
CY7C421-65DMB FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor AM7201-65JC vs CY7C421-65DMB
IDT7201LA65TCB FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc AM7201-65JC vs IDT7201LA65TCB
IDT7201LA65DB FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28, THIN, CERDIP-28 Integrated Device Technology Inc AM7201-65JC vs IDT7201LA65DB
IDT7201LA65J FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7201-65JC vs IDT7201LA65J
CY7C420-65DI FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor AM7201-65JC vs CY7C420-65DI
IDT7201LA65D FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Rochester Electronics LLC AM7201-65JC vs IDT7201LA65D
5962-8986302YC FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Integrated Device Technology Inc AM7201-65JC vs 5962-8986302YC
MK45H01K65TR 512X9 OTHER FIFO, 65ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM7201-65JC vs MK45H01K65TR

Related Parts for AM7201-65JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM7201-65JC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM7201-65JC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AM7201-65JC would you like to use for your alert(s)?
  • Please alert me when AM7201-65JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM7201-65JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM7201-65JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM7201-65JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM7201-65JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM7201-65JC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: