Memory
AM7202A-25JC
AMD
Description: FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AM7202A-25JC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
AM7968-125JC Rochester Electronics LLC Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28
AM7969-125JC Rochester Electronics LLC Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28
AM7969-125JC-G Rochester Electronics LLC Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for AM7202A-25JC by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 245
  • 1 $15.2100
  • 31 $14.6244
  • 53 $14.0388
  • 108 $13.4548
  • 176 $12.8707
  • 235 $12.4722
$12.4722 / $15.2100 Buy Now
Quest Components FIFO, 1K x 9, Asynchronous, 32 Pin, Plastic, PLCC 196
  • 1 $16.4775
  • 64 $15.2100
  • 132 $14.5763
$14.5763 / $16.4775 Buy Now
Quest Components FIFO, 1K x 9, Asynchronous, 32 Pin, Plastic, PLCC 180
  • 1 $20.0000
  • 84 $11.5000
  • 175 $10.8000
$10.8000 / $20.0000 Buy Now
Quest Components FIFO, 1K x 9, Asynchronous, 32 Pin, Plastic, PLCC 24
  • 1 $22.5000
  • 5 $20.0000
  • 14 $18.5000
$18.5000 / $22.5000 Buy Now

CAD Models for AM7202A-25JC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM7202A-25JC by AMD

AM7202A-25JC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
28.5 MHz
Cycle Time
35 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. AM7202A-25JC
    AMD
    FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM7202A-25JC

This table gives cross-reference parts and alternative options found for AM7202A-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7202A-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7202LA25JGI FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc AM7202A-25JC vs 7202LA25JGI
7202LA25JGI FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32 Renesas Electronics Corporation AM7202A-25JC vs 7202LA25JGI
MT52C9010EJ-25TR FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc AM7202A-25JC vs MT52C9010EJ-25TR
IDT7202LA25JI FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7202A-25JC vs IDT7202LA25JI
MS7202AL-25JC FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation AM7202A-25JC vs MS7202AL-25JC
IDT7202LA25JI8 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7202A-25JC vs IDT7202LA25JI8
IDT7202LA25JGI8 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7202A-25JC vs IDT7202LA25JGI8
IDT7202LA25J8 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7202A-25JC vs IDT7202LA25J8
SN74ACT7202LA25RJ 1KX9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 Texas Instruments AM7202A-25JC vs SN74ACT7202LA25RJ
MT52C9012EJ-25 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc AM7202A-25JC vs MT52C9012EJ-25
Part Number Description Manufacturer Compare
KM75C02AJ-25 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor AM7202A-25JC vs KM75C02AJ-25
7202LA25J PLCC-32, Tube Integrated Device Technology Inc AM7202A-25JC vs 7202LA25J
7202LA25J8 PLCC-32, Reel Integrated Device Technology Inc AM7202A-25JC vs 7202LA25J8
L8C202JI25 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 LOGIC Devices Inc AM7202A-25JC vs L8C202JI25
IDT7202LA25JI8 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7202A-25JC vs IDT7202LA25JI8
IDT7282L25J FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7202A-25JC vs IDT7282L25J
SN74ACT7202LA25RJ 1KX9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 Texas Instruments AM7202A-25JC vs SN74ACT7202LA25RJ
MK45H02K25 1KX9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM7202A-25JC vs MK45H02K25
L8C202JC25 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 LOGIC Devices Inc AM7202A-25JC vs L8C202JC25
IDT7202LA25JG FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc AM7202A-25JC vs IDT7202LA25JG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM7202A-25JC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM7202A-25JC by AMD

Select Manufacturer
Which Manufacturer of AM7202A-25JC would you like to use for your alert(s)?
  • Please alert me when AM7202A-25JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM7202A-25JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM7202A-25JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM7202A-25JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM7202A-25JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM7202A-25JC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: