Microcontrollers and Processors
AM8238PC
AMD
Description: Control/Command Signal Generator, CMOS, PDIP28, PLASTIC, DIP-28

Overview of AM8238PC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for AM8238PC by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   10
RFQ

CAD Models for AM8238PC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM8238PC by AMD

AM8238PC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bus Compatibility
9080; 8080A
Clock Frequency-Max
4 MHz
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
37.211 mm
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
190 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Want to compare parts?
  1. AM8238PC
    AMD
    Control/Command Signal Generator, CMOS, PDIP28, PLASTIC, DIP-28
    VS

Alternate Parts for AM8238PC

This table gives cross-reference parts and alternative options found for AM8238PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM8238PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D8238 Control/Command Signal Generator, CMOS, CDIP28, HERMETIC SEALED, DIP-28 AMD AM8238PC vs D8238
Part Number Description Manufacturer Compare
N85C960-16 Control/Command Signal Generator, 16MHz, CHMOS, PQCC28, PLASTIC, LCC-28 Intel Corporation AM8238PC vs N85C960-16
AM8238-4DC Control/Command Signal Generator, 4MHz, CMOS, CDIP28, HERMETIC SEALED, DIP-28 AMD AM8238PC vs AM8238-4DC
SN74S428N-10 CONTROL AND CMD SIG GEN, PDIP28 Texas Instruments AM8238PC vs SN74S428N-10
QP8228 Control/Command Signal Generator, CMOS, PDIP28, DIP-28 Intel Corporation AM8238PC vs QP8228
DP85C960-20 Control/Command Signal Generator, 20MHz, CHMOS, CDIP28, 0.300 INCH, CERDIP-28 Intel Corporation AM8238PC vs DP85C960-20
SN74S438N-10 CONTROL AND CMD SIG GEN, PDIP28 Texas Instruments AM8238PC vs SN74S438N-10
AM8228XC Control/Command Signal Generator, CMOS, 0.110 X 0.136 INCH, DIE-28 AMD AM8238PC vs AM8228XC
D8228 Control/Command Signal Generator, CMOS, CDIP28, HERMETIC SEALED, DIP-28 AMD AM8238PC vs D8228
QD8228 Control/Command Signal Generator, CMOS, CDIP28, DIP-28 Intel Corporation AM8238PC vs QD8228
D85C960-16 Control/Command Signal Generator, 16MHz, CHMOS, CDIP28 Intel Corporation AM8238PC vs D85C960-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM8238PC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM8238PC by AMD

Select Manufacturer
Which Manufacturer of AM8238PC would you like to use for your alert(s)?
  • Please alert me when AM8238PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM8238PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM8238PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM8238PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM8238PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM8238PC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: