Part Details for AM9016FPCB by AMD
Overview of AM9016FPCB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AM9016FPCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dynamic RAM, Page Mode, 16K x 1, 16 Pin, Plastic, DIP | 48 |
|
$1.5000 / $1.8750 | Buy Now |
Part Details for AM9016FPCB
AM9016FPCB CAD Models
AM9016FPCB Part Data Attributes
|
AM9016FPCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9016FPCB
AMD
Page Mode DRAM, 16KX1, 150ns, MOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 150 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Refresh Cycles | 128 | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM9016FPCB
This table gives cross-reference parts and alternative options found for AM9016FPCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9016FPCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8117-12P | Page Mode DRAM, 16KX1, 120ns, NMOS, PDIP16, PLASTIC, DIP-16 | FUJITSU Semiconductor Limited | AM9016FPCB vs MB8117-12P |
UPD416D | Page Mode DRAM, 16KX1, 300ns, NMOS, CDIP16, CERAMIC, DIP-16 | NEC Electronics America Inc | AM9016FPCB vs UPD416D |
MCM4116BP-20 | 16K X 1 PAGE MODE DRAM, 200 ns, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | AM9016FPCB vs MCM4116BP-20 |
UPD416D-1 | Page Mode DRAM, 16KX1, 250ns, NMOS, CDIP16, CERAMIC, DIP-16 | NEC Electronics America Inc | AM9016FPCB vs UPD416D-1 |
MB8117-10P | Page Mode DRAM, 16KX1, 100ns, NMOS, PDIP16, PLASTIC, DIP-16 | FUJITSU Semiconductor Limited | AM9016FPCB vs MB8117-10P |
AM9016CDL | Page Mode DRAM, 16KX1, 300ns, NMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 | AMD | AM9016FPCB vs AM9016CDL |
AM9016EPC | Page Mode DRAM, 16KX1, 200ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AMD | AM9016FPCB vs AM9016EPC |
MCM4116AC-25 | Page Mode DRAM, 16KX1, 250ns, NMOS, FRIT SEALED PACKAGE, DIP-16 | Motorola Semiconductor Products | AM9016FPCB vs MCM4116AC-25 |
UPD416C-3 | 16KX1 PAGE MODE DRAM, 150ns, PDIP16, PLASTIC, DIP-16 | Renesas Electronics Corporation | AM9016FPCB vs UPD416C-3 |
AM9016DPC | Page Mode DRAM, 16KX1, 250ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AMD | AM9016FPCB vs AM9016DPC |