Part Details for AM90N08-04B by Analog Power
Overview of AM90N08-04B by Analog Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM90N08-04B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5318-AM90N08-04B-ND
|
DigiKey | MOSFET N-CH 80V 90A TO-263 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$0.2700 / $0.4500 | Buy Now |