Part Details for AM9150-35DC by AMD
Overview of AM9150-35DC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AM9150-35DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 93 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | Static RAM, 1Kx4, 24 Pin, Ceramic, DIP | 1 |
|
Buy Now | |
|
Quest Components | Static RAM, 1Kx4, 24 Pin, Ceramic, DIP | 74 |
|
$4.2000 / $9.0000 | Buy Now |
Part Details for AM9150-35DC
AM9150-35DC CAD Models
AM9150-35DC Part Data Attributes:
|
AM9150-35DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9150-35DC
AMD
Standard SRAM, 1KX4, 35ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM9150-35DC
This table gives cross-reference parts and alternative options found for AM9150-35DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9150-35DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT20C50-25PC | Standard SRAM, 1KX4, 25ns, CMOS, PDIP24, | VLSI Technology Inc | AM9150-35DC vs VT20C50-25PC |
10474S7DF | CDIP-24, Tube | Integrated Device Technology Inc | AM9150-35DC vs 10474S7DF |
SY101L474-7DCS | Standard SRAM, 1KX4, 7ns, ECL, CDIP24, | Synergy Semiconductor Corp | AM9150-35DC vs SY101L474-7DCS |
AM10474-25DCB | Standard SRAM, 1KX4, 25ns, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM9150-35DC vs AM10474-25DCB |
CY7C150-12DC | Cache SRAM, 1KX4, 12ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | AM9150-35DC vs CY7C150-12DC |
MBM101474A-3CZ | Standard SRAM, 1KX4, 3ns, TTL, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | AM9150-35DC vs MBM101474A-3CZ |
UPB10474AD-7 | Standard SRAM, 1KX4, 7ns, ECL, CDIP24, 0.400 INCH, HERMETIC SEALED, CERDIP-24 | NEC Electronics America Inc | AM9150-35DC vs UPB10474AD-7 |
MBM10474A-10CZ | 1KX4 STANDARD SRAM, 10ns, CDIP24, CERDIP-24 | FUJITSU Limited | AM9150-35DC vs MBM10474A-10CZ |
MBM10A474-3CZ | 1KX4 STANDARD SRAM, 3ns, CDIP24, CERDIP-24 | FUJITSU Limited | AM9150-35DC vs MBM10A474-3CZ |
CY7C150-25DMB | Cache SRAM, 1KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | AM9150-35DC vs CY7C150-25DMB |