Part Details for AM99C165-55LC by AMD
Overview of AM99C165-55LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for AM99C165-55LC
AM99C165-55LC CAD Models
AM99C165-55LC Part Data Attributes
|
AM99C165-55LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM99C165-55LC
AMD
Standard SRAM, 16KX4, 55ns, CMOS, CQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | QCCN, LCC28,.35X.55 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AM99C165-55LC
This table gives cross-reference parts and alternative options found for AM99C165-55LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99C165-55LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C186L-55PC | Standard SRAM, 8KX8, 55ns, CMOS, PDIP28, | Cypress Semiconductor | AM99C165-55LC vs CY7C186L-55PC |
CXK58255K-55L | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 | Sony Semiconductor | AM99C165-55LC vs CXK58255K-55L |
EDI88130CS55L32M | Standard SRAM, 128KX8, 55ns, CMOS, CQCC32, LCC-32 | Microsemi Corporation | AM99C165-55LC vs EDI88130CS55L32M |
GVT73024UL8ST-55I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | Cypress Semiconductor | AM99C165-55LC vs GVT73024UL8ST-55I |
CY7C186L-55DMB | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 | Cypress Semiconductor | AM99C165-55LC vs CY7C186L-55DMB |
GVT73024UL8TS-55I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | Cypress Semiconductor | AM99C165-55LC vs GVT73024UL8TS-55I |
GVT73024UL8STB-55I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | Cypress Semiconductor | AM99C165-55LC vs GVT73024UL8STB-55I |
GVT73024UL8TSB-55I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | Cypress Semiconductor | AM99C165-55LC vs GVT73024UL8TSB-55I |
CY8C166-55DMB | Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, | Cypress Semiconductor | AM99C165-55LC vs CY8C166-55DMB |
GVT73024UL8SJ-55I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 | Cypress Semiconductor | AM99C165-55LC vs GVT73024UL8SJ-55I |