Part Details for AM99C641-35DC by AMD
Overview of AM99C641-35DC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM99C641-35DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 64Kx1, 22 Pin, Ceramic, DIP | 1 |
|
$19.5000 | Buy Now |
Part Details for AM99C641-35DC
AM99C641-35DC CAD Models
AM99C641-35DC Part Data Attributes:
|
AM99C641-35DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM99C641-35DC
AMD
Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.4955 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM99C641-35DC
This table gives cross-reference parts and alternative options found for AM99C641-35DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99C641-35DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6187L-35CM | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Force Technologies Ltd | AM99C641-35DC vs FT6187L-35CM |
P4C187-35PM | Standard SRAM | Pyramid Semiconductor Corporation | AM99C641-35DC vs P4C187-35PM |
7187S35DB | CDIP-22, Tube | Integrated Device Technology Inc | AM99C641-35DC vs 7187S35DB |
P4C187L-35PM | Standard SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | AM99C641-35DC vs P4C187L-35PM |
IDT7187S35DBG | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | AM99C641-35DC vs IDT7187S35DBG |
HM1-65787K/883 | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22 | Matra MHS | AM99C641-35DC vs HM1-65787K/883 |
5962-8601502XC | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | AM99C641-35DC vs 5962-8601502XC |
P4C187-35CI | Standard SRAM | Pyramid Semiconductor Corporation | AM99C641-35DC vs P4C187-35CI |
5962-8601501YA | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, | Temic Semiconductors | AM99C641-35DC vs 5962-8601501YA |
FT6187-35DMB | Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Force Technologies Ltd | AM99C641-35DC vs FT6187-35DMB |