Part Details for AMC-180 by TE Connectivity
Overview of AMC-180 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AMC-180
AMC-180 CAD Models
AMC-180 Part Data Attributes
|
AMC-180
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AMC-180
TE Connectivity
10MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 8.7 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AMC-180
This table gives cross-reference parts and alternative options found for AMC-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-180PIN | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, 1 Func, TO-8-1, 4 PIN | MACOM | AMC-180 vs AM-180PIN |
AM-180 | 10MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AMC-180 vs AM-180 |
AMC-180SMA | AMC-180SMA | TE Connectivity | AMC-180 vs AMC-180SMA |
AM-180 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | MACOM | AMC-180 vs AM-180 |